| # of units | Price |
|---|---|
| 1+ | $463.95 |
| 10+ | $347.65 |
| 25+ | $278.75 |
| 50+ | $229.65 |
| 100+ | $192.75 |
Power Relay, Electro Mechanical, General Purpose, 120VAC, 6PST-NO, 10A, 219 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 219 |
| Coil Voltage | 120 VAC |
| Contact Form | 6PST-NO |
| Relay Construction | Non Latching |