| # of units | Price |
|---|---|
| 1+ | $465.95 |
| 10+ | $349.25 |
| 25+ | $279.95 |
| 50+ | $230.75 |
| 100+ | $193.65 |
Power Relay, Electro Mechanical, General Purpose, 24VDC, 6PST-NO, 10A, 219 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 219 |
| Coil Voltage | 24 VDC |
| Contact Form | 6PST-NO |
| Relay Construction | Non Latching |