| # of units | Price |
|---|---|
| 1+ | $452.95 |
| 10+ | $339.65 |
| 25+ | $272.35 |
| 50+ | $224.35 |
| 100+ | $188.35 |
Power Relay, Electro Mechanical, General Purpose, 125VDC, 4PDT, 10A, 219 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 219 |
| Coil Voltage | 125 VDC |
| Contact Form | 4PDT (4 Form C) |
| Relay Construction | Non Latching |