Connector Housing Receptacle 5 Position 2.54mm Straight Bag (Color may vary))

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.29 ea

16 In Stock
More will be available on Sep. 16

Email [email protected] for Product Availability


  • Jameco Part no.: 234827
  • Manufacturer: Molex
  • Manufacturer no.: 22-01-3057
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.29
100+ $0.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Connector Housing Receptacle 5 Position 2.54mm Straight

Specifications

  • Sizes 1 to 25 circuits
  • Female
  • Color may vary (white or brown)


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts5
Number of Rows1
Body OrientationStraight
Termination MethodCrimp
Pitch2.54 mm, 0.100 in.


Report a problem
Suggest a product