Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 22-11-2082 Headers and PCB Receptacles

  • Connector Wire to Board HDR 7 Position 2.54mm Solder Straight Through Hole
  • Jameco Part no.: 233648
  • Manufacturer: Molex
  • Manufacturer p/n: 22-11-2082
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536694040
You May Also Like
22-27-2041 22-27-2041
Molex
$0.173
39-01-3048 39-01-3048
Molex
$0.27

$0.984 ea

963 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
75+ $0.984
400+ $0.915
750+ $0.877

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 75

Connector Wire to Board HDR 7 Position 2.54mm Solder Straight Through Hole

Specifications

  • Number of Positions: 7
  • Pitch: 2.54mm
  • Number of Rows: 1
  • Through Hole Mounting
  • Termination Style: Through Hole
  • Mounting Angle: Vertical
  • Contact Gender: Pin (Male)
  • Gold Contact Plating
  • Contact Material: Brass
  • Current Rating: 4A
  • Housing Material: Nylon
  • Voltage Rating: 250V

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts8
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;