Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 39-01-3048 Headers and PCB Receptacles

  • Connector Housing Male 2 Position 4.2mm Crimp Straight Free Hanging
  • Jameco Part no.: 881119
  • Manufacturer: Molex
  • Manufacturer p/n: 39-01-3048
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
22-11-2082 22-11-2082
Molex
$0.984
22-27-2041 22-27-2041
Molex
$0.173

$0.27 ea

13,093 ship on Sep. 21

*This product is subject to a tariff. See detail in the cart.


# of units Price
300+ $0.27
1400+ $0.255
2800+ $0.243
5500+ $0.232
13000+ $0.22

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 300

Connector Housing Male 2 Position 4.2mm Crimp Straight Cable Mount

Specifications

  • Number of Positions: 2
  • Pitch: 4.2mm
  • Number of Rows: 2
  • Mounting Style: Free Hanging
  • Termination Style: Crimp
  • Contact Type: Pin
  • Current Rating: 13A
  • Housing Material: Nylon
  • Voltage Rating: 600V

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts4
    Pitch4.20 mm, 0.165 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;