Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole Bag

You may also like:
JS-1108-02-R JS-1108-02-R
Jameco Valuepro
7110-10SG-R 7110-10SG-R
Jameco Valuepro
22-23-2021 22-23-2021
Molex
22-01-3027 22-01-3027
Molex
22-01-3037 22-01-3037
Molex
JS-1108-04-R JS-1108-04-R
Jameco Valuepro

$0.19 ea

3 Weeks Lead Time


  • Jameco Part no.: 879271
  • Manufacturer: Molex
  • Manufacturer no.: 22-27-2031
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3-Contact 0.1" Wire to Board Header

Features

  • KK Series
  • Orientation: Straight
  • Current: 4A
  • Voltage: 250V



    Report a problem
    Suggest a product
  • Specification Value
    GenderMale
    Number of Contacts3
    Number of Rows1
    Body OrientationStraight
    Termination MethodSolder


    Report a problem
    Suggest a product