| # of units | Price |
|---|---|
| 1+ | $632.95 |
| 10+ | $474.55 |
| 25+ | $380.45 |
| 50+ | $313.45 |
| 100+ | $262.95 |
Latching Industrial Relay, Electro Mechanical, 120VAC, 10A, DPDT, 1450 Ohms (Coil) -40 to +85c, 255 Series.
| Specification | Value |
|---|---|
| Product Type | Latching Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 10 A |
| Manufacturer Series | 255 |
| Coil Voltage | 120 VAC |
| Contact Form | DPDT (2 Form C) |
| Relay Construction | Latching |