Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

VAT 26424-KA01-0001/5234 (NEW) Pneumatics Valves

  • 26.4 HV Angle Valve for Pumping and Venting of HV Systems
  • Jameco Part no.: 2348983
  • Manufacturer: VAT
  • Manufacturer p/n: 26424-KA01-0001/5234 (NEW)
You May Also Like
F74ACT245PC F74ACT245PC
Fairchild/onsemi
$0.79
SN74AS244AN SN74AS244AN
Texas Instruments
$1.79
SN74ALS645A-1N SN74ALS645A-1N
Texas Instruments
$0.89
24BC-5 24BC-5
Jameco ValuePro
$0.99
DG007-LEADS DG007-LEADS
Dagu HiTech Electronic
$19.95
KIT-MSU-ECE3714 KIT-MSU-ECE3714
Jameco KitPro
$47.25

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $129.95
10+ $124.95

Request Larger Quantity Quote

26.4 HV Angle Valve for Pumping and Venting of HV Systems

Features

  • Model: 264
  • Inside Diameter (ID) in mm (inches): 16 (5/8")
  • Flange: ISO-KF (compatible with ISO 2861 T1)
  • Body Material: Aluminum
  • Actuator: Manual, Hand wheel
  • Solenoid: No
  • Position Indicator: No
  • Pressure Min: 1 x 10-8 mbar
  • Pressure Max: 5.0 bar (abs)
  • Molecular Flow Conductance ls-1: 5.0
  • Max. Differential Pressure (closed position in bar): 5
  • Max. Pressure on Seat Side During Opening in bar: 1.0
  • Valve Body Temperature Max. in °C: 150.0
  • Actuator Temperature Max. in °C: 120.0
  • Weight in kg/lbs: 0.2 / 0.44

Overview

The 26.4 HV Angle Valve is for pumping and venting of HV systems. The valve is closed and opened by turning the handwheel.
Alternate angle of Cyber Hand kit



Report a problem
Suggest a product
Specification Value
Product TypeHigh Vacuum Angle Valve
Maximum Operating Pressure5 bar
Actuator TypeManual, Hand wheel
Manufacturer Series264


Report a problem
Suggest a product
Jameco Register
;