Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pololu 2817 Servo Motors

  • FEETECH FT90R Digital Micro Continuous Rotation Servo 5V/3.3V Compatible
  • Jameco Part no.: 2356335
  • Manufacturer: Pololu
  • Manufacturer p/n: 2817
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8414.59.6590
You May Also Like
900-00005 900-00005
Parallax
$17.79
900-00008 900-00008
Parallax
$23.35
HS-485HB HS-485HB
Hitec RCD USA
$23.95
1248 1248
Pololu
$21.39
RS001B RS001B
Dagu HiTech Electronic
$5.95
900-00360 900-00360
Parallax
$32.85

$11.09 ea

1 Day Lead Time


# of units Price
50+ $11.09
100+ $10.49
250+ $10.19

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 50

FEETECH FT90R Digital Micro Continuous Rotation Servo

Features

  • Digital?: Y
  • No-load current @ 6V: 120 mA
  • Stall current @ 6V: 800 mA1
  • Speed @ 6V: 135 rpm
  • Stall torque @ 6V: 21 oz·in1
  • Speed @ 4.8V: 108 rpm
  • Stall torque @ 4.8V: 18 oz·in1
  • Hardware included?: Y
  • Lead length: 10 in
  • Size: 22.9 x 12.1 x 26.5 mm
  • Weight: 9 g

Overview

The FT90R is a digital micro servo that has been built by FEETECH specifically for continuous rotation and works with both 5V and 3.3V servo signals, offering an inexpensive and easy way to get your small turret spinning or miniature robot moving, especially when paired with Pololu's 60x8mm wheels designed specifically for this servo.

At 6 V, it has a maximum rotation speed of around 135 RPM (no-load) and can produce up to 21 oz-in (1.5 kg-cm) of torque. The servo can be controlled using a direct connection to a single microcontroller I/O line without any additional electronics, which makes it a great miniature actuator for beginner robotics projects; just throw on a pair of wheels and your robot is ready to roll!

The FT90R continuous rotation servo converts standard RC servo position pulses into continuous rotation speed. The rest point (sometimes called neutral position) is set to 1.5 ms. Pulse widths above the rest point result in counterclockwise rotation, with speed increasing as the pulse width increases; pulse widths below the rest point result in clockwise rotation, with speed increasing as the pulse width decreases.

The servo has a 10" (250 mm) lead that is terminated with a JR-style connector and includes additional servo horns and mounting hardware.

Note: As with most hobby servos, stalling or back-driving this servo can damage it.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;