Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 282088-1 Automotive Connectors

  • Superseal 4-Position Plug Housing Black 0.236" (6mm)
  • Jameco Part no.: 1966894
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 282088-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538908140
You May Also Like
205204-4 205204-4
TE Connectivity
$1.44
205205-2 205205-2
TE Connectivity
$1.23
640445-6 640445-6
TE Connectivity
$0.303
640445-7 640445-7
TE Connectivity
$0.514
761K 761K
Switchcraft
$7.05
390088-1 390088-1
TE Connectivity
$0.235

$0.94 ea

1,210 ship on Sep. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
85+ $0.94
450+ $0.789
850+ $0.74
1000+ $0.694

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 85

Superseal 4-Position Plug Housing Black 0.236" (6mm)

Specifications

  • Series: Superseal
  • Connector Type: Plug
  • Contact Type: Female Socket
  • Number of Positions: 4
  • Pitch: 0.236" (6 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Black
  • Note: Contacts Not Included
  • Base Number: 282088


Report a problem
Suggest a product
Specification Value
GenderFemale
Number of Contacts4
Number of Rows1
Current RatingN/A
Voltage Rating24 VDC
Pitch6 mm
Housing ColorBlack
Body OrientationStraight
Depth9.3 mm
Length32.2 mm


Report a problem
Suggest a product
Jameco Register
;