*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 150+ | $0.529 |
| 750+ | $0.493 |
| 1500+ | $0.452 |
| 50000+ | $0.334 |
| Specification | Value |
|---|---|
| Gender | Female |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Current Rating | N/A |
| Voltage Rating | N/A |
| Pitch | 6 mm |
| Housing Color | Black |
| Body Orientation | Straight |
| Depth | 15.3 mm |
| Length | 42 mm |