Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 3-640440-2 IDC Rectangular Connectors

  • Rectangular IDC Receptacle Connector 2-Position Red 22AWG 0.1" (2.54mm)
  • Jameco Part no.: 2327359
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 3-640440-2
  • HTS code: 8536.69.8000
You May Also Like
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69
7200-20SG-R 7200-20SG-R
Jameco ValuePro
$0.49

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.063
50+ $0.061
100+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Rectangular IDC Receptacle Connector 2-Position Red 22AWG 0.1" (2.54mm)

Specifications

  • Series: MTA-100
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Pitch: 0.1" (2.54 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line), Right Angle
  • Fastening Type: Locking Ramp
  • Cable Termination: IDC
  • Wire Type: Discrete or Ribbon Cable
  • Wire Gauge: 22 AWG
  • Features: Closed End
  • Contact Finish: Tin
  • Contact Finish Thickness: 80 µin (2.03 µm)
  • Color: Red
  • Base Number: 640440


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;