Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Schneider Electric 300XBXC1-120A Industrial Automation Power Relays

  • Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms
  • Jameco Part no.: 2794575
  • Manufacturer: Schneider Electric
  • Manufacturer p/n: 300XBXC1-120A
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536.49.0075
You May Also Like
HSINDA 953-1C12DM-R HSINDA 953-1C12DM-R
Jameco ValuePro
$2.95
JS1-12V-F JS1-12V-F
NAIS/Aromat
$2.49
PRD-7AG0-120 / 9-1393129-5 PRD-7AG0-120 / 9-1393129-5
TE Connectivity
$50.95
JS1-5V-F JS1-5V-F
Panasonic Electronics
$1.95
T75S5D112-12 T75S5D112-12
Potter and Brumfield/TYCO
$6.95
NA5W-K NA5W-K
Fujitsu
$1.49

$40.35 ea

15 ship on Sep. 22


# of units Price
1+ $40.35
10+ $37.95
50+ $35.65

Request Larger Quantity Quote

Power Relay 30A 120VAC DPDT 2.90 in.(Max.) L x 1.53 in.(Max.) H 1270 Ohms

Features

  • Product Type: Power Relays
  • Harmonized Code: 8538.90.9000
  • ECCN: EAR99
  • Series: SE
  • Mounting Type: Chassis Mount
  • Coil Voltage: 120 VAC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 30 A
  • Switching Voltage: 600VAC - Max
  • Load - Max Switching: 18000VA
  • Coil Current: 94.5 mA
  • Coil Type: Non Latching
  • Features: N/A
  • Termination Style: Quick Connect - 0.250" (6.3mm)
  • Seal Rating: N/A
  • Coil Insulation: N/A
  • Must Operate Voltage: 102 VAC
  • Must Release Voltage: 18 VAC
  • Operate Time: N/A
  • Release Time: N/A
  • Operating Temperature: -40°C ~ 55°C
  • Contact Material: Silver Alloy
  • Approval Agency: CSA, cURus
  • Relay Type: General Purpose
  • Grade: N/A
  • Qualification: N/A

Overview

Power Relay, 30A, 120VAC, DPDT, 2.90 in.(Max.) L x 1.53 in.(Max.) H, 1270 Ohms.



Report a problem
Suggest a product
Specification Value
Product TypeGeneral Purpose
MountingChassis Mount
Control Voltage600 VAC - Max
Agency ApprovalsCSA, UL, CUL
Contact Rating30 A
Manufacturer SeriesSE
Coil Voltage120 VAC
Contact FormDPDT (2 Form C)
Additional FeatureN/A
Relay ConstructionNon Latching
TerminationQuick Connect - 0.250" (6.3mm)
Minimum Operating Temperature-40°C
Maximum Operating Temperature55°C
Contact MaterialSilver Alloy


Report a problem
Suggest a product
Jameco Register
;