Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Lumberg 3114 04 VP15 Circular Connector Components

  • Terminal Blocks - Headers Plugs and Sockets 119257 Empty Housing Crimp Contact 4 Pole
  • Jameco Part no.: 2859439
  • Manufacturer: Lumberg
  • Manufacturer p/n: 3114 04 VP15
  • NCNR (Non-Cancelable, Non-Returnable)
You May Also Like
211399-1 211399-1
TE Connectivity
$4.99
200821-1 200821-1
TE Connectivity
$0.602
206322-9 206322-9
TE Connectivity
$4.49
1-206062-6 1-206062-6
TE Connectivity
$5.09
206966-1 206966-1
TE Connectivity
$4.00
206044-1 206044-1
TE Connectivity
$5.19
New Product

$0.162 ea

2,500 ship on Sep. 22


# of units Price
2500+ $0.162
12500+ $0.152
50000+ $0.144

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,500

Terminal Blocks - Headers Plugs and Sockets 119257 Empty Housing Crimp Contact 4 Pole

Features

  • Gender: Female Socket
  • Number of Contacts: 4
  • Shell Size: 0.098" (2.50mm)
  • Mounting: Free Hanging (In-Line)
  • Manufacturer Series: 31 Minimodul
  • Contact Gender: Receptacle
  • Contacts Classification: Latch Holder
  • Number of Ports: 4
  • Number of Terminals: 4
  • Minimum Operating Temperature: -25°C
  • Maximum Operating Temperature: 100deg;C
  • Termination Method: Crimp
  • Product Type: Rectangular Connector Housing
  • Color: Gray
  • Harmonized Code: 8536.69.4020
  • ECCN: EAR99

Overview

Terminal Blocks - Headers, Plugs and Sockets 119257 Empty Housing Crimp Contact 4 Pole.



Report a problem
Suggest a product
Specification Value
GenderFemale Socket
Number of Contacts4
Shell Size0.098" (2.50mm)
MountingFree Hanging (In-Line)
Manufacturer Series31 Minimodul
Contact GenderReceptacle
Contacts ClassificationLatch Holder
Number of Ports4
Number of Terminals4
Minimum Operating Temperature-25°C
Maximum Operating Temperature100deg;C
Termination MethodCrimp
Product TypeRectangular Connector Housing
ColorGray


Report a problem
Suggest a product
Jameco Register
;