Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

2.5mm² 14AWG Boot Lace Ferrule Wire End Tubular Electric Terminal Blue (Bag of 100)

  • Jameco Part no.: 2333447
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3200522-JVP
  • HTS code: 8536.90.4000

PRICED TO MOVE

CLOSEOUT

You May Also Like
WKC8 10-4 WKC8 10-4
Jameco BenchPro
$22.95
FTK-22-8-1200 FTK-22-8-1200
Jameco ValuePro
$9.95
3203037-JVP 3203037-JVP
Jameco ValuePro
$0.06
3200014-JVP 3200014-JVP
Jameco ValuePro
$0.025
3200519-JVP 3200519-JVP
Jameco ValuePro
$0.03
3200030-JVP 3200030-JVP
Jameco ValuePro
$0.04
3200043-JVP 3200043-JVP
Jameco ValuePro
$0.045
Closeout

$0.055 ea

9,400 In Stock


# of units Price
100+ $0.055
500+ $0.05
2000+ $0.045

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 100

2.5mm² 14AWG Boot Lace Ferrule Wire End Tubular Electric Terminal Blue

Features

  • Tubular End Length: 8 mm
  • Overall Length: 15.2 mm
  • Tubular Outer Diameter: 2.6 mm
  • Tubular Inner Diameter: 2.3 mm
  • Wire End Diameter: 4 mm
  • For Wire with Cross Section: 2.5 mm² (14 AWG)
  • Rated Voltage: 300 V
  • Contact Material: Brass/Red Copper
  • Insulation: Nylon (PA)
  • Insulation Color: Blue
  • Crimp termination
  • Max. Temperature: 105°C
  • Sold in packs of 100 pcs.


Report a problem
Suggest a product
Specification Value
Product TypeBoot Lace Wire End Tubular
Contact Length8 mm
Length15.2 mm
Outer Diameter2.6 mm
Inner Diameter2.3 mm
TerminationCrimp
Voltage Rating300 V
Wire Gauge (AWG)14 AWG
Insulation MaterialNylon (PA66)
Contact MaterialBrass/Red Copper
ColorBlue
Maximum Operating Temperature105°C
Additional Feature100 Pack


Report a problem
Suggest a product
Jameco Register
;