| # of units | Price |
|---|---|
| 25+ | $25.95 |
| 100+ | $24.49 |
| 250+ | $22.95 |
| Specification | Value |
|---|---|
| Voltage Rating | 12 VDC |
| Motor Speed @ Max. Efficiency (RPM) | 15 |
| Current @ Max. Efficiency (mA) | 900 |
| Torque @ Max. Efficiency (g-cm) | 23000 |
| Gear Ratio | 378:1 |
| Gear Case Size (Diameter x Length) (inch) | 0.98 x 1.06 |
| Motor Size (Diameter x Length) (inch) | 0.96 x 1.21 |
| Shaft Diameter | 0.16 in. |
| Shaft Length | 0.39 in. |
| Input Voltage Range | 12 VDC |
| Terminal Type | Solder Tabs |
| Additional Feature | Metal Gears |
| Shaft Style | D |