Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3299W-1-104 Potentiometers Trimmers

  • Cermet Potentiometer 25 Turn 0.5 Watt 100kΩ ±10%
  • Jameco Part no.: 183572
  • Manufacturer: Bourns
  • Manufacturer p/n: 3299W-1-104
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8533.40.8050
You May Also Like
3299W-1-104LF-JVP 3299W-1-104LF-JVP
Jameco ValuePro
$1.49
3299W-1-103LF-JVP 3299W-1-103LF-JVP
Jameco ValuePro
$1.49
3299W-1-200 3299W-1-200
Bourns
$0.99
68WR20K 68WR20K
BI Technologies
$0.79
3299Y-1-102LF-JVP 3299Y-1-102LF-JVP
Jameco ValuePro
$1.95
3299Y-1-202LF-JVP 3299Y-1-202LF-JVP
Jameco ValuePro
$0.75
3299Y-1-502LF-JVP 3299Y-1-502LF-JVP
Jameco ValuePro
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
10+ $5.29
50+ $4.79
100+ $4.29

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
Bourns 1/2-Watt, 3/8" Square, Multi-Turn Trimming Potentiometer ( ±10%)
3299W Series
  • Ohms: 100kΩ
  • Linear taper
  • Absolute min. resistance: 1% or 2 ohms max.
  • Contact resistance variation: 1% or 3 ohms max.
  • Insulation res

    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;