Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3299W-1-504 Potentiometers Trimmers

  • 3/8" Square Trimming Potentiometer 500kΩ 500 mW 25-Turn
  • Jameco Part no.: 238676
  • Manufacturer: Bourns
  • Manufacturer p/n: 3299W-1-504
  • HTS code: 8533.40.8050
You May Also Like
3299W-1-103LF-JVP 3299W-1-103LF-JVP
Jameco ValuePro
$1.49
3299W-1-200 3299W-1-200
Bourns
$0.99
68WR20K 68WR20K
BI Technologies
$0.79
3299Y-1-102LF-JVP 3299Y-1-102LF-JVP
Jameco ValuePro
$1.95
3299Y-1-202LF-JVP 3299Y-1-202LF-JVP
Jameco ValuePro
$0.75
3299Y-1-502LF-JVP 3299Y-1-502LF-JVP
Jameco ValuePro
$1.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.95
10+ $0.85
100+ $0.75

Request Larger Quantity Quote

3/8" Square Trimming Potentiometer 500kΩ 1/2W 25-Turn

Features

  • Value: 500k Ω (500,000 ohms)
  • 10% tolerance
  • 1/2 watt (500 mW)
  • 3/8" square
  • 25-turn top adjustment
  • 3 pins
  • Similar to: 68W series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3299
FamilyW
Resistance (Ohm)500000
Power Rating0.50 W
Tolerance10%
Product TypeTrimmer
Number of Turns25
Actuator TypeTop Slot
Termination StylePins
Shaft Diameter2.29 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width6.1 mm
Height11.55 mm
Length9.53 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationTop
Resistance500 KOhm


Report a problem
Suggest a product
Jameco Register
;