Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 33472-1201 Automotive Connectors

  • Automotive Molex Female Connector Housing 12 Position 3.5 mm Sealed
  • Jameco Part no.: 2232745
  • Manufacturer: Molex
  • Manufacturer p/n: 33472-1201
  • HTS code: 8536.69.8000
You May Also Like
282080-1 282080-1
TE Connectivity
$0.558
281934-2 281934-2
TE Connectivity
$0.025
282087-1 282087-1
TE Connectivity
$0.529
282104-1 282104-1
TE Connectivity
$0.529
DT06-2S DT06-2S
TE Connectivity
$0.55
DT06-4S DT06-4S
TE Connectivity
$1.29

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $2.25
10+ $1.95
100+ $1.75

Request Larger Quantity Quote

Automotive Molex Female Connector Housing 12 Position 3.5 mm Sealed

Molex 33472 Series, Power Wire-to-Wire

Features:

  • Manufacturer: Molex
  • Manufacture#: 33472-1201
  • Keying to Mating Part: Yes
  • Lock to Mating Part: Yes
  • Polarized to Mating Part: Yes
  • Pitch: 3.5 mm
  • Operating Temperature: -40°C to +125°C
  • Connection: Wire to Wire
  • Gender: Female
  • Position: 12
  • Termination style: Crimp
  • Color - Resin: Black, Natural
  • Material - Resin: Modified Polystyrene Alloy
  • Rows: 2
  • Use with Molex 33012 MX150 Female Terminal Socket (Jameco Non-Stock item)
  • Mates with Molex 33482 Male Dual Row Sealed Connector (Jameco Non-Stock item)


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts12
Number of Rows2
Current Rating22 A
Voltage RatingN/A
Pitch3.5 mm
Housing ColorNatural
Body OrientationStraight
Depth50.79 mm
Length43.25 mm


Report a problem
Suggest a product
Jameco Register
;