Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

RCA Phono Jack Mono Rear Panel Mount Unshielded 2 Conductor Solder Eyelet

  • Jameco Part no.: 2340703
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 3501FRX-JVP
  • HTS code: 8536.69.4020

PRICED TO MOVE

CLOSEOUT

You May Also Like
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.25
3502-JVP 3502-JVP
Jameco ValuePro
$1.59
BPJF02X-JVP BPJF02X-JVP
Jameco ValuePro
$1.15
RCJ-014-JVP RCJ-014-JVP
Jameco ValuePro
$0.49
JR1625BLK JR1625BLK
Jameco ValuePro
$2.95
JR1625R JR1625R
Jameco ValuePro
$2.25
AP-336-R AP-336-R
Jameco ValuePro
$0.89
Closeout

$1.25 ea

299 In Stock


# of units Price
1+ $1.25
10+ $1.09
50+ $0.99
100+ $0.89

Request Larger Quantity Quote

RCA Phono Jack Mono Rear Panel Mount Unshielded 2 Conductor Solder Eyelet

Features

  • Connector Type: Phono (RCA) Jack
  • Gender: Female
  • Signal Lines: Mono
  • Industry Recognized Mating Diameter: 3.20 mm ID, 9 mm OD (RCA)
  • Actual Diameter: 0.125" (3.18 mm ID), 0.370" (9.40 mm OD)
  • Number of Positions/Contacts: 2 Conductors, 2 Contacts
  • Internal Switch(s): Does Not Contain Switch
  • Mounting Type: Panel Mount, Rear
  • Termination: Solder Eyelet(s)
  • Shielding: Unshielded
  • Features: Grounding Tab, Mounting Hardware
  • Insulation Color: Black
  • Contact Material - Plating: Nickel
  • Contact Material: Brass
  • Body Material: Brass
  • Body Color: Silver
  • Includes: 3 pcs - 1 Connector, 1 Nut, 1 Washer
  • Thread Size: 3/8"-32
  • Panel Hole Size: 0.375" (9.52 mm)


Report a problem
Suggest a product
Specification Value
Body OrientationStraight
Product TypeRCA, Mono
GenderJack
MountingPanel Mount, Rear
Number of Contacts2
ColorSilver
Termination MethodSolder Eyelet
Contact MaterialBrass
Contact PlatingNickel
Housing MaterialBrass
Current RatingN/A
Voltage RatingN/A
Minimum Operating TemperatureN/A
Maximum Operating TemperatureN/A
Manufacturer SeriesValuePro


Report a problem
Suggest a product
Jameco Register
;