Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TE Connectivity 350766-1 Headers and PCB Receptacles

  • Rectangular Connector Housing Plug 3-Position White
  • Jameco Part no.: 2327335
  • Manufacturer: TE Connectivity
  • Manufacturer p/n: 350766-1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
CH398-04 CH398-04
Jameco ValuePro
$0.45
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69

$0.408 ea

24,021 ship on Sep. 21


# of units Price
200+ $0.408
1000+ $0.383
2000+ $0.367
2800+ $0.344
10000+ $0.314

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 200

Rectangular Connector Housing Plug 3-Position White 6.35mm

Specifications

  • Series: Universal MATE-N-LOK
  • Connector Type: Plug
  • Contact Type: Male or Female
  • Number of Positions: 3
  • Pitch: 0.25" (6.35 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: White
  • Note: Contacts Not Included
  • Base Number: 350766


Report a problem
Suggest a product
Specification Value
Number of Contacts3
Pitch3.68 mm, 0.145 in.


Report a problem
Suggest a product
Jameco Register
;