Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Metrox Classic Kit - Experimentation Kit for Metro 328

  • Jameco Part no.: 2514263
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 3588
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8471.50.0150
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
BB-ARDUINO BB-ARDUINO
Jameco KitPro
$22.95
DFR0282 DFR0282
DFRobot
$11.95
1429 1429
Adafruit Industries
$12.00
2821 2821
Adafruit Industries
$19.75
JESC-GRAVITY JESC-GRAVITY
Jameco KitPro
$129.95
WPB100 WPB100
Velleman
$24.95

$102.65 ea

19 ship on Oct. 5


# of units Price
1+ $102.65
10+ $97.45
50+ $87.25

Request Larger Quantity Quote

Adafruit MetroX Classic Kit - Experimentation Kit for Metro 328

Features

Interested in making neat stuff with an Arduino-compatible board but not sure where to start? This kit includes all the pieces needed to complete over 20 different circuit and projects. Basically everything you need to be playing within minutes of its arrival. No soldering required, works with Mac, Windows and Linux!

This item is the same exact kit as https://www.jameco.com/z/170-Adafruit-Industries-Adafruit-ARDX-v1-3-Experimentation-Kit-for-Arduino-Uno-R3-_2212007.html

This pack includes the Adafruit Metro. METRO is the culmination of years of playing with AVRs: we wanted to make a development board that is easy to use and is hacker friendly. At the heart is an ATmega328P, with 32KB of flash and 2KB of RAM, running at 16 MHz. It is fully compatible with the Arduino IDE (select "Arduino UNO" in the board-type menu)

  • Power the METRO with 7-9V polarity protected DC or the micro USB connector to any 5V USB source. The 2.1mm DC jack has an on/off switch next to it so you can turn off your setup easily. The METRO will automagically switch between USB and DC.
  • METRO has 19 GPIO pins, 6 of which are Analog in as well, and 2 of which are reserved for the USB-serial converter. There's also 6 PWMs available on 3 timers (1 x 16-bit, 2 x 8-bit). There's a hardware SPI port, hardware I2C port and hardware UART to USB. Logic level is 5V but by cutting and soldering closed a jumper, you can easily convert it to 3.3V logic
  • USB to Serial converter, there's a hardware USB to Serial converter that can be used by any computer to listen/send data to the METRO, and can also be used to launch and update code via the bootloader
  • Four indicator LEDs, on the front edge of the PCB, for easy debugging. One green power LED, two RX/TX LEDs for the UART, and a red LED connected to pin PB5
  • Easy reprogramming, comes pre-loaded with the Optiboot bootloader, which is supported by avrdude and only uses 512 bytes.
  • Fully compatible with the Arduino IDE (select "Arduino UNO" in the board-type menu)
  • Works with all Adafruit shields!

If you're an educator looking to order more of this product than we have in stock, please email [email protected]!

Features:

  • 20+ online circuits to explore microcontroller basics. Covering LEDs, transistors, motors, integrated circuits, pushbuttons, variable resistors, photo resistors, temperature sensors & relays.
  • Comes with an Adafruit Metro prototyping bundle to make constructing your circuits and future projects easy.

Includes:



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;