Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3590S-2-103L Precision Potentiometers

  • Wirewound Potentiometer 10K Ohm 2W Linear Taper 10-Turn Solder Lug
  • Jameco Part no.: 771155
  • Manufacturer: Bourns
  • Manufacturer p/n: 3590S-2-103L
  • HTS code: 8533.40.8070
You May Also Like
3540S-1-103L 3540S-1-103L
Bourns
$23.95
3590S-2-502L 3590S-2-502L
Bourns
$10.95
3540S-1-502L-JVP 3540S-1-502L-JVP
Jameco ValuePro
$8.95
3540S-1-103L-JVP 3540S-1-103L-JVP
Jameco ValuePro
$8.95
3852A-162-503AL 3852A-162-503AL
Bourns
$6.00
3540S-1-203L-JVP 3540S-1-203L-JVP
James Electronics
$6.00

$10.95 ea

68 In Stock


# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
200+ $7.95

Request Larger Quantity Quote

Wirewound Potentiometer 10K Ohm 5% 2W Linear Taper 10-Turn Solder Lug

Specifications

  • Series: 3590
  • Resistance (Ohms): 10 k
  • Tolerance: ±5%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 10
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±50ppm/°C
  • Rotation: 3600°
  • Resistive Material: Wirewound
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.812" (20.63 mm)
  • Actuator Diameter: 0.2497" (6.34 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Size - Body: Round - 0.875" Dia x 0.732" H (22.22 mm x 18.59 mm)
  • Base Part Number: 3590S


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)10000
Power Rating2 W
Tolerance5%
Number of Turns10
Shaft Length0.812 in., 20.62 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.875 in., 22.23 mm
Ganging Number1
Resistive Element MaterialWirewound
Manufacturer Series3590S
TaperLinear
Product TypePrecision Potentiometer
Actuator TypeSlotted Shaft
Resistance10 KOhm


Report a problem
Suggest a product
Jameco Register
;