Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Bourns 3852A-162-503AL Precision Potentiometers

  • Potentiometer 50K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount
  • Jameco Part no.: 2306895
  • Manufacturer: Bourns
  • Manufacturer p/n: 3852A-162-503AL
  • HTS code: 8533.40.8070
  • No datasheet available. Please review the tabs below for product specifications.

PRICED TO MOVE

CLOSEOUT

You May Also Like
3540S-1-103L 3540S-1-103L
Bourns
$23.95
3590S-2-103L 3590S-2-103L
Bourns
$10.95
3590S-2-502L 3590S-2-502L
Bourns
$10.95
3540S-1-502L-JVP 3540S-1-502L-JVP
Jameco ValuePro
$8.95
3540S-1-103L-JVP 3540S-1-103L-JVP
Jameco ValuePro
$8.95
3540S-1-203L-JVP 3540S-1-203L-JVP
James Electronics
$6.00
Closeout

$6.00 ea

62 In Stock


# of units Price
1+ $6.00
10+ $5.00
25+ $4.00
50+ $3.00

Request Larger Quantity Quote

Potentiometer 50K Ohm 10% 2W Linear Taper Cermet 1-Turn Panel Mount

Specifications

  • Series: 3852
  • Resistance (Ohms): 50k (50,000)
  • Tolerance: ±10%
  • Power (Watts): 2 W
  • Built in Switch: None
  • Number of Turns: 1
  • Taper: Linear
  • Number of Gangs: 1
  • Adjustment Type: User Defined
  • Temperature Coefficient: ±150 ppm/°C
  • Rotation: 280°
  • Resistive Material: Cermet
  • Termination Style: Solder Lug
  • Actuator Type: Slotted
  • Actuator Length: 0.500" (12.7 mm)
  • Actuator Diameter: 0.250" (6.35 mm
  • Size - Body: Round - 0.750" Dia x 0.250" H (19.05 mm x 6.35 mm)
  • Bushing Thread: 3/8-32
  • Mounting Type: Panel Mount
  • Base Number: 3852A


Report a problem
Suggest a product
Specification Value
Resistance (Ohm)50000
Power Rating2 W
Tolerance10%
Number of Turns1
Shaft Length0.500 in., 12.70 mm
Termination StyleSolder Lug, Panel Mount
Body Diameter0.750 in., 19.05 mm
Ganging Number1
Resistive Element MaterialCermet
Manufacturer Series3852A
TaperLinear
Product TypePrecision Potentiometer
Actuator TypeSlotted Shaft
Resistance50 KOhm


Report a problem
Suggest a product
Jameco Register
;