Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

NMB Technologies 3610KL-04W-B50-D00 DC Brushless Fans

  • Brushless Tubeaxial Fan 92x92x25mm 12 Volt DC Ball Bearing 54.7 CFM
  • Jameco Part no.: 2313343
  • Manufacturer: NMB Technologies
  • Manufacturer p/n: 3610KL-04W-B50-D00
  • HTS code: 8414.59.6590
You May Also Like
8312GHL 8312GHL
EBM Papst
$9.00
AS08012XB259B00 AS08012XB259B00
ADDA Corporation
$8.00
AD0412HB-C79GP-2 AD0412HB-C79GP-2"LDS
ADDA Corporation
$2.00
TA350DC-M33422-16 TA350DC-M33422-16
Nidec Corporation
$9.00
FP-108M/DC(S-3)12SW FP-108M/DC(S-3)12SW
Common Wealth
$11.00
KDE1206PHS1 KDE1206PHS1
Sunon
$5.95
Clearance

$8.95 ea

162 In Stock


# of units Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $6.25

Request Larger Quantity Quote

Brushless Tubeaxial Fan 92x92x25mm 12 Volt DC Ball Bearing 54.7 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 54.7 CFM
  • Bearing type: Ball
  • Current: 315 mA
  • Power: 3.75 watts
  • Agency approvals: UL, CUL, VDE, CE
  • Noise: 41 dBA
  • Speed: 3200 RPM
  • Connections: 12" wires


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)54.7
BearingBall
Current Rating315 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)41
Termination12" Wires
Power Rating3.75 W
Product TypeDC Fan
SpeedN/A
IP RatingN/A
Maximum PressureN/A
Additional FeatureN/A
Motor Drive TypeN/A
ComplianceN/A


Report a problem
Suggest a product
Jameco Register
;