| # of units | Price |
|---|---|
| 1+ | $38.25 |
| 10+ | $35.95 |
| 50+ | $33.75 |
Relay, General Purpose, DPDT, 25A Current Rating, 24VAC Control Voltage, 300VAC Voltage Rating, Socket Mount.
| Specification | Value |
|---|---|
| Product Type | General Purpose |
| Coil Voltage | 24 VAC |
| Configuration | Socket Mount |
| Contact Rating | 25 A |
| Contact Form | DPDT (2 Form C) |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 55°C |
| Mounting Type | Socketable |