| # of units | Price |
|---|---|
| 1+ | $52.25 |
| 5+ | $49.15 |
| 25+ | $46.15 |
Relay, General Purpose, 3PDT, 20A Current Rating, 240VAC Control Voltage, 150VAC Voltage Rating, Side Flange.
| Specification | Value |
|---|---|
| Product Type | General Purpose |
| Coil Voltage | 240 VAC |
| Configuration | Side Flange |
| Contact Rating | 20 A |
| Contact Form | 3PDT (3 Form C) |
| Minimum Operating Temperature | -30°C |
| Maximum Operating Temperature | 55°C |
| Mounting Type | Chassis Mount |