Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 39-01-2021 Headers and PCB Receptacles

  • Mini-Fit Jr 5559 2-Position Plug Housing for Male Pins Natural Panel Mount Snap-In
  • Jameco Part no.: 2332391
  • Manufacturer: Molex
  • Manufacturer p/n: 39-01-2021
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
39-01-3022 39-01-3022
Molex
$0.09
03-06-1023 03-06-1023
Molex
$0.0881
03-06-1042 03-06-1042
Molex
$0.228
03-06-1044 03-06-1044
Molex
$0.187
03-06-2032 03-06-2032
Molex
$0.135
03-06-2042 03-06-2042
Molex
$0.244
03-06-2092 03-06-2092
Molex
$0.295

$0.206 ea

53,580 ship on Sep. 18


# of units Price
400+ $0.206
1800+ $0.194
3600+ $0.185
5000+ $0.174
12000+ $0.147

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 400

Mini-Fit Jr 5559 2-Position Plug Housing for Male Pins Natural Panel Mount Snap-In

Specifications

  • Series: Mini-Fit Jr 5559
  • Connector Type: Plug
  • Contact Type: Male Pin
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.165" (4.2 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Panel Mount, Snap-In
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch4.20 mm, 0.165 in.


Report a problem
Suggest a product
Jameco Register
;