Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Altech 3PLBR3L-024 Industrial Automation Panel Mount Indicators Switch Indicators

  • Panel Mount Indicator Pilot Light 22mm Integral LED Green Lens Green LED 24VAC/DC 3PBL Series
  • Jameco Part no.: 2727175
  • Manufacturer: Altech
  • Manufacturer p/n: 3PLBR3L-024
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8539.10.0060
You May Also Like
USLKG10N USLKG10N
Phoenix Contact
$1.95
D-UK 2.5 GY D-UK 2.5 GY
Jameco ValuePro
$5.00
D-UK 2.5 RD D-UK 2.5 RD
Jameco ValuePro
$0.35
3003965-JVP 3003965-JVP
Jameco ValuePro
$0.39
D-JUK 2.5 D-JUK 2.5
Jameco ValuePro
$0.09
UKK80A UKK80A
Jameco ValuePro
$5.95

$12.55 ea

323 ship on Sep. 25


# of units Price
1+ $12.55
10+ $11.85
50+ $11.25

Request Larger Quantity Quote

Panel Mount Indicator Pilot Light 22mm Integral LED Green Lens Green LED 24VAC/DC 3PBL Series

Features

  • Type: LED
  • Lamp Color: Green
  • Lens Color: Green
  • Lens Transparency: N/A
  • Ratings: AC/DC
  • Voltage: 24V
  • Current: 20mA
  • Panel Cutout Shape: Round
  • Panel Cutout Dimensions: 0.87" (22.00mm)
  • Lens Size: 29.80mm Dia
  • Lens Style: Round with Domed Top
  • Termination Style: Screw Terminal
  • Ingress Protection: IP65

Overview

Panel Mount Indicator Pilot Light 22mm Integral LED Green Lens/Green LED 24VAC/DC 3PBL Series.



Report a problem
Suggest a product
Specification Value
Illumination TypeLED
ColorGreen
Input Voltage24 VAC, 24 VDC
Hole Size0.870 in., 22 mm
TerminationScrew Terminals
PackagePilot Light
MountingPanel, Front
Bezel StyleRound Domed Top
Product TypeIndustrial Pilot Light
Voltage Rating24 VAC, 24 VDC
Contact FormNone
Switch FunctionNone


Report a problem
Suggest a product
Jameco Register
;