Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries 4/5SC-1300 Rechargeable NiCad Batteries

  • Dantona ASC0215 Nicad Battery 1.2V 1300mAh
  • Jameco Part no.: 2739111
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: 4/5SC-1300
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800 AA-800
Dantona Industries
$1.29
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35
CMP-AA-80-10 CMP-AA-80-10
Dantona Industries
$7.95

$2.92 ea

4,085 ship on Sep. 28


# of units Price
10+ $2.92
50+ $2.73
250+ $2.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Dantona ASC0215 Nicad Battery 1.2V 1300mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: Cylinder
  • Output Voltage: 1.2 VDC
  • Capacity: 1300 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Flat Top

Overview

Dantona 1.2 Volt 1300mAh 4/5SC TECH CELL. Suitable for ASC0215, Interstate ASC0215, Interstate ASC0215.



Report a problem
Suggest a product
Specification Value
Cell SizeCylinder
Output Voltage1.2 VDC
Capacity1300 mAh
ChemistryNickel Cadmium (NICD)
TerminationFlat Top
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithASC0215, Interstate ASC0215, Interstate ASC0215


Report a problem
Suggest a product
Jameco Register
;