Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Dantona Industries AA-800 Rechargeable NiCad Batteries

  • Dantona EBC-307 Nicad Battery 1.2V 800mAh
  • Jameco Part no.: 2739191
  • Manufacturer: Dantona Industries
  • Manufacturer p/n: AA-800
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8507.30.8010
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4/5SC-1300 4/5SC-1300
Dantona Industries
$2.92
AA-1100FT AA-1100FT
Dantona Industries
$2.11
AA-800FT AA-800FT
Dantona Industries
$1.29
CEL-128 CEL-128
Dantona Industries
$10.85
CMP-AA-80-1 CMP-AA-80-1
Dantona Industries
$5.35
CMP-AA-80-10 CMP-AA-80-10
Dantona Industries
$7.95

$1.29 ea

10 Days Lead Time


# of units Price
25+ $1.29
100+ $1.21
500+ $1.13

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 25

Dantona EBC-307 Nicad Battery 1.2V 800mAh

Features

  • Product Type: Rechargeable Nickel Cadmium (NiCd) Battery
  • Cell Size: AA
  • Output Voltage: 1.2 VDC
  • Capacity: 800 mAh
  • Chemistry: Nickel Cadmium (NICD)
  • Termination: Button Top

Overview

Suitable for Dantona AA.



Report a problem
Suggest a product
Specification Value
Cell SizeAA
Output Voltage1.2 VDC
Capacity800 mAh
ChemistryNickel Cadmium (NICD)
TerminationButton Top
Battery TypeNiCd
Product TypeRechargeable Nickel Cadmium (NiCd) Battery
For Use WithDantona AA


Report a problem
Suggest a product
Jameco Register
;