Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 413 Solenoids Actuators

  • Large 12VDC Push-Pull Solenoid
  • Jameco Part no.: 2219348
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 413
  • HTS code: 8505.90.7501
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
SHT-1130L12VDC SHT-1130L12VDC
Jameco ValuePro
$7.95
TAV-0829-R TAV-0829-R
Jameco ValuePro
$7.00
SMT-1325L12STD-R SMT-1325L12STD-R
Jameco ValuePro
$12.95
SH-T2551L-12V SH-T2551L-12V
Jameco ValuePro
$19.95
SH-T2551L-24V SH-T2551L-24V
Jameco ValuePro
$22.95
412 412
Adafruit Industries
$7.45

$14.49 ea

12 In Stock
More Available – 2 weeks


# of units Price
1+ $14.49
10+ $13.95

Request Larger Quantity Quote

Large 12VDC Push-Pull Solenoid

Solenoids are similar to electromagnets: composed of a large coil of copper wire with an armature (a cylinder of metal) in the center. When the coil is powered, the armature is pulled into the center of the coil. This allows the solenoid to pull (from one end) or push (from the other).

This solenoid is pretty strong with a 40mm long body and a "captive" armature with a return spring. This means when energized with up to 12VDC, the solenoid moves and when the voltage is removed, it springs back to the original position. Many lower cost solenoids are only one type, push or pull, and may not have a captive armature (it just falls out) or doesn't have a return spring. This one even has 4xM3 (metric) threaded mounting holes in the bottom for easy mounting.

To drive a solenoid you will need a power transistor and a diode, check this diagram for how to wire it to an Arduino or other microcontroller. You will need a fairly good power supply to drive a solenoid because a lot of current will rush into the solenoid to charge up the electro-magnet, about 100mA, so don't try to power it with a 9V battery!

Specifications

  • 12 DC operation (you can use 9-12 DC volts, but lower voltage results in weaker/slower operation)
  • Push or pull type with 10 mm throw
  • DC coil resistance: 14 ohms
  • 6 Newton starting force (12VDC / 50% duty cycle)
  • 5.1 oz / 144 grams
  • Overall length: 2.8"
  • Diameter: 1.14"

Revision History

  • Please Note: As of June 7th 2017, we are now selling the 12V version of this product instead of the 24V.
Dimensional Drawing

Report a problem
Suggest a product
Specification Value
Product TypeOpen Frame-Push/Pull
Voltage Rating12 VDC
Coil Resistance43 Ohm
Holding Force (lbs.@200C)3.37
Stroke0.53
Shaft Diameter0.425 in.
Weight0.321 lbs
Diameter1.14 in.
Length2.8 in.


Report a problem
Suggest a product
Jameco Register
;