Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 43020-0201 Headers and PCB Receptacles

  • Micro-Fit 3.0 43020 2-Position Plug Housing for Male Pins 0.118" (3mm) Black Free Hanging
  • Jameco Part no.: 2332471
  • Manufacturer: Molex
  • Manufacturer p/n: 43020-0201
  • HTS code: 8536.69.8000

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
03-06-1023 03-06-1023
Molex
$0.0881
03-06-1042 03-06-1042
Molex
$0.228
03-06-1044 03-06-1044
Molex
$0.187
03-06-2032 03-06-2032
Molex
$0.135
03-06-2042 03-06-2042
Molex
$0.244
03-06-2092 03-06-2092
Molex
$0.295
Closeout

$0.15 ea

634 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
10+ $0.15
50+ $0.135
100+ $0.12
500+ $0.11

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Micro-Fit 3.0 43020 2-Position Plug Housing for Male Pins Black Free Hanging

Specifications

  • Series: Micro-Fit 3.0 43020
  • Connector Type: Plug
  • Contact Type: Male Pin
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.118" (3 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Locking Ramp
  • Color: Black
  • Features: Glow Wire Compliant
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
GenderMale
Number of Contacts2
Contact MaterialN/A
Contact PlatingN/A
Housing ColorBlack
Housing MaterialPolyamide (PA), Nylon
Body OrientationStraight
TypeShrouded - 4 Wall
Manufacturer SeriesMicro-Fit 3.0 43020
Number of Rows2
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
MountingFree Hanging (In-Line)
Pitch3 mm, 0.118 in.
Termination MethodCrimp
Product TypePlug Housing
Connector TypePlug
Contact TypeMale Pin
ShieldedNo
Additional FeatureContacts Not Included
Fastening MethodLocking Ramp


Report a problem
Suggest a product
Jameco Register
;