Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4336 JST Plugs Receptacles

  • Series-PH 3-Position Plug to Plug Cable Assembly Female Socket 0.079" (2.00mm) 30cm 26AWG
  • Jameco Part no.: 2333599
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4336
  • HTS code: 8536.69.8000

PRICED TO MOVE

CLOSEOUT

You May Also Like
22-01-2087 22-01-2087
Molex
$0.0984
22-01-2097 22-01-2097
Molex
$0.123
22-01-2127 22-01-2127
Molex
$0.167
22-01-3077 22-01-3077
Molex
$0.0749
22-01-3097 22-01-3097
Molex
$0.0807
22-55-2101 22-55-2101
Molex
$0.661
Closeout

$0.49 ea

46 In Stock


# of units Price
1+ $0.49
10+ $0.39
50+ $0.29
100+ $0.25

Request Larger Quantity Quote

Series-PH 3-Position Plug to Plug Cable Assembly Female Socket 0.079" (2.00mm) 30cm 26AWG

Specifications

  • Series: PH
  • Connector Type: Plug to Plug
  • Contact Type: Female Socket
  • Pitch - Mating: 0.079" (2.00 mm)
  • Number of Positions: 3
  • Number of Rows: 1
  • Row Spacing - Mating: N/A
  • Number of Positions Loaded: All
  • Style: Interconnect
  • Shrouding: N/A
  • Mounting Type: Free Hanging (In-Line)
  • Termination: Push-Pull
  • Fastening Type: Latch Lock
  • Insulation Height: 0.236" (6 mm)
  • Contact Shape: Square
  • Contact Finish - Mating: Tin
  • Contact Material: Brass
  • Insulation Material: Polyamide (PA66), Nylon 6/6
  • Wire Gauge: 26 AWG
  • Cable Length: 11.81" (30 cm)
  • Operating Temperature: -25°C to 85°C
  • Material Flammability Rating: UL94 V-0
  • Insulation Color: Natural
  • Current Rating: 2 A
  • Voltage Rating: 100 V
  • Features: RC connector wire


Report a problem
Suggest a product
Specification Value
GenderMale/Male Assembly
Number of Contacts3
Number of Rows1
Current RatingN/A
Voltage RatingN/A
Housing ColorNatural
Housing MaterialNylon 66
Body OrientationStraight
Minimum Operating Temperature-25°C
Maximum Operating Temperature85°C
Pitch2 mm
DepthN/A
Length30 cm
FamilyPH Equivalent


Report a problem
Suggest a product
Jameco Register
;