Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 43645-0200 Headers and PCB Receptacles

  • Micro-Fit 3.0 43645 2-Position Receptacle Housing for Female Sockets 0.118" (3mm) Black Free Hanging
  • Jameco Part no.: 2332583
  • Manufacturer: Molex
  • Manufacturer p/n: 43645-0200
  • HTS code: 8536.69.8000
You May Also Like
43030-0010 43030-0010
Molex
$0.07
03-06-1023 03-06-1023
Molex
$0.0881
03-06-1042 03-06-1042
Molex
$0.228
03-06-1044 03-06-1044
Molex
$0.187
03-06-2032 03-06-2032
Molex
$0.135
03-06-2042 03-06-2042
Molex
$0.244
03-06-2092 03-06-2092
Molex
$0.295

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
10+ $0.15
50+ $0.12
100+ $0.095
500+ $0.09

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Micro-Fit 3.0 43645 2-Position Receptacle Housing for Female Sockets 0.118" (3mm) Black Free Hanging

Specifications

  • Series: Micro-Fit 3.0 43645
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.118" (3 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Latch Lock
  • Color: Black
  • Note: Contacts Not Included


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;