*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 320+ | $1.38 |
| 640+ | $1.30 |
| 1280+ | $1.25 |
| 5760+ | $1.09 |
| 12160+ | $0.925 |
| Specification | Value |
|---|---|
| Number of Contacts | 3 |
| Body Orientation | Right Angle |
| Manufacturer Series | Micro-Fit 3.0 43650 |
| Number of Rows | 1 |
| Pitch | 3 mm, 0.118 in. |
| Termination Method | Solder |
| Product Type | Board to Cable/Wire |
| Connector Type | Header |
| Contact Type | Male Pin |
| Shielded | No |