Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4366 Magnetic Sensors

  • Adafruit Tlv493D Triple-Axis Magnetometer - Stemma QT / Qwiic
  • Jameco Part no.: 2518351
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4366
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4022 4022
Adafruit Industries
$13.15
4413 4413
Adafruit Industries
$16.55
4469 4469
Adafruit Industries
$100.75
4479 4479
Adafruit Industries
$13.15
4488 4488
Adafruit Industries
$10.45
5579 5579
Adafruit Industries
$7.85

$7.85 ea

300 ship on Dec. 11


# of units Price
2+ $7.85
10+ $7.45
50+ $6.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Adafruit TLV493D Triple-Axis Magnetometer - STEMMA QT / Qwiic

Features

The TLV493D 3-axis magnetometer is a great little sensor for detecting magnets in 3D. In fact, the manufacturer Infineon suggests it could be used to make a joystick! You could also use it for other cool things like detecting objects with magnets attached, like the lid of a box, or maybe a statue that unlocks your secret lair when placed on your mantle?

The TLD493D excels at measuring nearby magnetic fields in three dimensions. It's not going to make a good compass, it's not sensitive enough to pick up the Earth's magnetic field, but you can use it to track the movement of nearby magnets in three dimensions.

Here are a few specs:

  • Digital output via 2-wire based standard I2C interface up to 1 MBit/sec
  • 12-bit data resolution for each measurement direction
  • Bx, By, and Bz linear field measurement up to +130 mT
  • Excellent matching of X/Y measurement for accurate angle sensing

As we are wont to do, we've made the TLV easy to use by putting it on a breakout PCB along with the circuitry to support it. A voltage regulator and logic level shifting combine to make it usable with a range of microcontrollers with either 3.3V or 5V logic levels. We even give you a pin for you to use the excess 3.3V juice not needed by the TLV493D.

We've also outfitted the breakout with SparkFun Qwiic compatible STEMMA QT connectors to allow you to use it with other similarly equipped boards without needing to solder. QT Cable is not included, but we have a variety in the shop. Because the TLV493D "speaks" I2C, you only need two wires (in addition to power) to interface with your microcontroller, and you can share those pins with other I2C sensors. The manufacturer Infineon was kind enough to provide a library to use the sensor with Arduino, and we've written one to use it with CircuitPython and Python for use on Raspberry Pi and other Linux computers.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;