Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 5579 Magnetic Sensors

  • Adafruit Triple-Axis Magnetometer - Mmc5603 - Stemma QT / Qwiic
  • Jameco Part no.: 2525575
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5579
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4022 4022
Adafruit Industries
$13.15
4366 4366
Adafruit Industries
$7.85
4413 4413
Adafruit Industries
$16.55
4469 4469
Adafruit Industries
$100.75
4479 4479
Adafruit Industries
$13.15
4488 4488
Adafruit Industries
$10.45

$7.85 ea

441 ship on Oct. 16


# of units Price
2+ $7.85
10+ $7.45
50+ $6.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Adafruit Triple-axis Magnetometer - MMC5603

Features

Sense the magnetic fields surrounding us with this handy triple-axis magnetometer (compass) module. Magnetometers can sense where the strongest magnetic force is coming from, generally used to detect magnetic north, but can also be used for measuring magnetic fields. This sensor tends to be paired with a 6-DoF (degree of freedom) accelerometer/gyroscope to create a 9-DoF inertial measurement unit that can detect its orientation in real-space thanks to Earth's stable magnetic field. It's a great match for the LSM6DSOX from ST!

We based this breakout on the MMC5603, a great general purpose magnetometer with a very wide range and an I2C interface. This compact sensor is very easy to use. Simply download our library and connect the SCL pin to your I2C clock pin, and SDA pin to your I2C data pin and upload our test program to read out magnetic field data.

This sensor can sense ranges from ±30 Gauss (±3000uT or ±3mT) with no range-setting required and full 20 bit output up to 1000 Hz rate reading. The range makes it good for reading Earth's magnetic field (which maxes at about 0.6 Gauss) or some basic magnets. It isn't good for very strong rare earth magnets, for that check out the TLV293.

To make life easier so you can focus on your important work, we've taken the MMC5603 and put it onto a breakout PCB along with support circuitry to let you use this little wonder with 3.3V (Feather/Raspberry Pi) or 5V (Arduino/ Metro328) logic levels. Additionally, since it speaks I2C you can easily connect it up with two wires (plus power and ground!). We've even included SparkFun qwiic compatible STEMMA QT connectors for the I2C bus so you don't even need to solder! Just wire up to your favorite micro and you can use our CircuitPython/Python or Arduino drivers to easily interface with the LIS2MDL and get magnetic measurements ASAP.

It's fully assembled and tested. Comes with a bit of 0.1" standard header in case you want to use it with a breadboard or perfboard. Four 2.5mm (0.1") mounting holes for easy attachment.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;