Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4407 Infrared Sensors

  • Adafruit Mlx90640 IR Thermal Camera Breakout - 55 Degree
  • Jameco Part no.: 2518607
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4407
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
555-27401 555-27401
Parallax
$9.95
2458 2458
Pololu
$4.49
WPSE330 WPSE330
Velleman
$7.95
157 157
Adafruit Industries
$2.55
2167 2167
Adafruit Industries
$4.45
2168 2168
Adafruit Industries
$8.95

$100.75 ea

2 Weeks Lead Time


# of units Price
1+ $100.75
5+ $95.65
25+ $90.65

Request Larger Quantity Quote

Adafruit MLX90640 IR Thermal Camera Breakout

Features

You can now add affordable heat-vision to your project and with an Adafruit MLX90640 Thermal Camera Breakout. This sensor contains a 24x32 array of IR thermal sensors. When connected to your microcontroller (or Raspberry Pi) it will return an array of 768 individual infrared temperature readings over I2C. It's like those fancy thermal cameras, but compact and simple enough for easy integration.

This version has a narrow 55°x35° field of view we also have a version with a wider 110°x70° field of view

This part will measure temperatures ranging from -40°C to 300°C with an accuracy of +- 2°C (in the 0-100°C range). With a maximum frame rate of 16 Hz (the theoretical limit is 32Hz but we were not able to practically achieve it), It's perfect for creating your own human detector or mini thermal camera. We have code for using this sensor on an Arduino or compatible (the sensor communicates over I2C) or on a Raspberry Pi with Python. If using an Arduino-compatible, you'll need a processor with at least 20KB RAM - a SAMD21 (M0) or SAMD51 (M4) chipset will do nicely. On the Pi, you can even perform interpolation processing with help from the SciPy python library and get some pretty nice results!

This sensor reads the data twice per frame, in a checker-board pattern, so it's normal to see a checker-board dither effect when moving the sensor around - the effect isn't noticeable when things move slowly.

To make it easy to use, we hand-soldered it on a breakout board with a 3.3V regulator and level shifting. So you can use it with any 3V or 5V microcontroller or computer. We've even included SparkFun qwiic compatible STEMMA QT connectors for the I2C bus so you don't even need to solder! Just plug-n-play with any of our STEMMA QT (JST SH) cables. QT Cable is not included, but we have a variety in the shop.

Even better - We've done all the hard work here, with example code and supporting software libraries to get you up in running in just a few lines of Arduino or Python code



Report a problem
Suggest a product
Specification Value
Product TypeIR Thermal Camera Breakout


Report a problem
Suggest a product
Jameco Register
;