Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4410 Battery Chargers

  • Adafruit Micro-Lipo Charger for Lipoly Batt with USB Type C Jack
  • Jameco Part no.: 2518623
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4410
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
PB-120N-13P PB-120N-13P
MEAN WELL
$29.95
PA-120N-27C PA-120N-27C
MEAN WELL
$59.45
PA-120N-27P PA-120N-27P
MEAN WELL
$42.13
PA-120N-54C PA-120N-54C
MEAN WELL
$59.45
PA-120N-54P PA-120N-54P
MEAN WELL
$42.13
GC30U-0P1J GC30U-0P1J
MEAN WELL
$37.60

$7.85 ea

3,095 ship on Oct. 5


# of units Price
2+ $7.85
10+ $7.45
50+ $6.55

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2

Adafruit Micro-Lipo Charger for LiPoly Batt with USB Type C Jack

Features

Oh so handy, this little lipo charger is so small and easy to use you can keep it on your desk or mount it easily into any project! Simply plug it via any USB C cable into a USB port and a 3.7V/4.2V lithium polymer or lithium ion rechargeable battery into the JST plug on the other end. There are two LEDs - one red and one green. While charging, the red LED is lit. When the battery is fully charged and ready for use, the green LED turns on. Seriously, it could not get more easy.

For use with Adafruit LiPoly/LiIon batteries only! Other batteries may have different voltage, chemistry, polarity or pinout. Lipo/Lipoly/LiIon Batteries not included, but we've got tons in the shop.

Charging is performed in three stages: first a preconditioning charge, then a constant-current fast charge and finally a constant-voltage trickle charge to keep the battery topped-up. The charge current is 100mA by default, so it will work with any size battery and USB port. If you want you can easily change it over to 500mA mode by soldering closed the jumper on the front, for when you'll only be charging batteries with 500mAh size or larger.

  • Comes assembled and ready to rock out of the box
  • 0.1" Breakout pads with 5V, D- and D+ data lines, GND and VBAT
  • 5V input via USB Type C USB connector
  • For charging single Lithium Ion/Lithium Polymer 3.7/4.2v batteries (not for older 3.6/4.1v cells)
  • 100mA charge current, adjustable to 500mA by soldering a jumper closed



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;