| # of units | Price |
|---|---|
| 1+ | $170.95 |
| 10+ | $140.35 |
| 25+ | $122.75 |
| 50+ | $104.95 |
| 100+ | $91.15 |
Power Relay, Electro Mechanical, Heavy Duty, 120VAC, 50A, DPDT, 450 Series.
| Specification | Value |
|---|---|
| Product Type | Power Relay |
| Agency Approvals | UL, CUL, CSA, CE |
| Contact Rating | 50 A |
| Manufacturer Series | 450 |
| Coil Voltage | 120 VAC |
| Contact Form | DPDT (2 Form C) |
| Relay Construction | Non Latching |