Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4517 Accelerometer

  • Adafruit Lsm6Dsox + Lis3Mdl - Precision 9 Dof Imu - Stemma QT / Qwiic
  • Jameco Part no.: 2519239
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4517
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
DFR0028 DFR0028
DFRobot
$1.75
SEN0032 SEN0032
DFRobot
$6.75
WPSE208 WPSE208
Velleman
$6.00
163 163
Adafruit Industries
$19.75
1018 1018
Adafruit Industries
$23.15
1231 1231
Adafruit Industries
$22.55

$25.75 ea

719 ship on Oct. 5


# of units Price
1+ $25.75
10+ $24.15
50+ $20.95

Request Larger Quantity Quote

Adafruit LSM6DSOX + LIS3MDL - Precision 9 DoF IMU

Features

Add high-quality motion, direction, and orientation sensing to your Arduino project with this all-in-one 9 Degree of Freedom (9-DoF) sensor with sensors from ST. This little breakout contains two chips that sit side-by-side to provide 9 degrees of full-motion data.

The board includes an LSM6DSOX, a 6-DoF IMU accelerometer + gyro. The 3-axis accelerometer can tell you which direction is down towards the Earth (by measuring gravity) or how fast the board is accelerating in 3D space. The 3-axis gyroscope can measure spin and twist. This new sensor from ST has very low gyro zero rate and noise, compared to the MPU6050 or even LSM6DS33 so it's excellent for orientation fusion usage: you'll get less drift and faster responses.

The LSM6DSOX has flexible data rates and ranges. For the accelerometer: ±2/±4/±8/±16 g at 1.6 Hz to 6.7KHz update rate. For the gyroscope: ±125/±250/±500/±1000/±2000 dps at 12.5 Hz to 6.7 kHz. There's also some nice extras, such as built-in tap detection, activity detection, pedometer/step counter, and a programmable finite state machine / machine learning core that can perform some basic gesture recognition.

It also includes a LIS3MDL 3-axis magnetometer that can sense where the strongest magnetic force is coming from, generally used to detect magnetic north. The three triple-axis sensors add up to 9 degrees of freedom, by combining this data you can orient the board. Check out our guide on how to do that!

To make getting started fast and easy, we placed the sensors on a compact breakout board with voltage regulation and level-shifted inputs. That way you can use them with 3V or 5V power/logic devices without worry. To make usage simple, we expose only the I2C interface and some interrupt pins from each chip. The breakout comes fully assembled and tested, with some extra header so you can use it on a breadboard. Four mounting holes make for a secure connection.

Additionally, since it speaks I2C you can easily connect it up with two wires (plus power and ground!). We've even included SparkFun qwiic compatible STEMMA QT connectors for the I2C bus so you don't even need to solder! Just wire up to your favorite micro like the STM32F405 Feather with a plug-and-play cable to get 9 DoF data ASAP. You can change the I2C addresses on the back using the solder jumpers, to have two of these sensor boards on one bus. QT Cable is not included, but we have a variety in the shop.

We also wrote libraries to help you get these sensors integrated with your Arduino/C++. This library covers the accel/gyro and this library is for the magnetometer. For advanced Arduino usage, ST has their own fully-featured library that includes extras such as FIFO management and tap detection for the LSM6DSOX and also for the LIS3MDL magnetometer.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;