Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4741 LCD Graphical Displays

  • Adafruit Grayscale 1.5 128X128 Oled Graphic Display - Stemma QT / Qwiic
  • Jameco Part no.: 2520479
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4741
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$28.95 ea

36 ship on Oct. 5


# of units Price
1+ $28.95
10+ $27.25
50+ $23.75

Request Larger Quantity Quote

Adafruit Grayscale 1.5" 128x128 OLED Graphic Display

Features

This OLED goes out to all the fans who want more pixels! Normally our 128x64 OLEDs are the biggest ones we've stocked that can use I2C. This one is a whopping 128x128 pixels and it even has an extra bonus - it can do grayscale pixels! Yep, you get the same crispness of a monochrome OLED but with 16 levels of grayscale.

This display is a petite 1.5" diagonal, but very readable due to the high contrast of an OLED display. This display is made of 128x128 individual grayscale OLED pixels, each one is turned on or off by the controller chip. Because the display makes its own light, no backlight is required. This reduces the power required to run the OLED and is why the display has such high contrast; we really like these miniature displays for their crispness!

The driver chip, SSD1327 can communicate in two ways: I2C or SPI. The OLED itself requires a 3.3V and 12V power supply and 3.3V logic levels for communication. We include a 3.3V regulator and 12V boost converter, and all pins are fully level shifted so you can use with 3V or 5V devices!

If you are using I2C, we've included SparkFun qwiic compatible STEMMA QT connectors for the I2C bus so you don't even need to solder! Plug and play with any board that has a Qwiic or STEMMA QT connector for effortless prototyping and development. QT Cable is not included, but we have a variety in the shop.

This display, being 16-level (4-bit) grayscale and 128x128, requires 128 * 128 * 4 bits = 8KB of SRAM to buffer. So you can't use it with a small chip such as the Arduino UNO (ATmega328 or 32u4). Pick a microcontroller or microcomputer with 16KB+ RAM - a SAMD21, SAMD51, ESP, nRF52, Teensy, etc will do an excellent job. As long as you have I2C or SPI interface available, you're good to go - SPI will be much faster but I2C requires fewer pins.

We have both Arduino and CircuitPython support for this display.

Please note that OLED displays are made of hundreds of...OLEDs! That means each pixel is a little organic LED, and if it's kept on for over 1000 hours it'll start to dim. If you want to keep the display uniformly bright, please turn off the display (set the pixels off) when it isn't needed to keep them from dimming.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;