Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Raspberry Pi Compute Module 4 - 1GB / No MMC / No WiFi (Lite)

  • Jameco Part no.: 2881959
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4782
  • NCNR (Non-Cancelable, Non-Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
4787 4787
Adafruit Industries
$57.15
4790 4790
Adafruit Industries
$81.55
4791 4791
Adafruit Industries
$89.75
4864 4864
Adafruit Industries
$6.55
4883 4883
Adafruit Industries
$8.15
5525 5525
Adafruit Industries
$8.15
New Product

$40.75 ea

2 Weeks Lead Time


# of units Price
1+ $40.75
10+ $38.35
50+ $35.95

Request Larger Quantity Quote

Raspberry Pi Compute Module 4 - 1GB / No MMC / No WiFi (Lite)

The Raspberry Pi Compute Module 4 is based on the Raspberry Pi 4 Model B, but in a smaller form factor - perfect for embedding into products or projects without the bulk of a classic Raspberry pi. You get all the computational power of Raspberry Pi 4 in a compact form factor for deeply embedded applications. The CM4 incorporates the same quad-core ARM Cortex-A72 processor, dual video output, gigabit Ethernet, UART, I2C, SPI, I2S and a few PWM for good measure.

M, eMMC and Wireless Options

This module is available in mulitple variants, with a range of RAM and eMMC Flash options, and with or without wireless connectivity. The modules are available with 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM with optional storage of 8GB, 16GB or 32GB eMMC Flash. The wireless option includes 2.4GHz and 5GHz 802.11b/g/n/ac wireless LAN and Bluetooth® 5.0 for BT classic and BTLE support.

This product version of the CM4 modules comes with 1 GB of RAM, no MMC and no WiFi/BT which makes it very inexpensive!

mpute ALL the THINGs!

Compared to the earlier Compute Module 3+, the CM4 features faster CPU cores, better multimedia, more interfacing capabilities, a range of RAM densities, and a wireless connectivity option. Instead of a DIMM socket, there are two board-to-board connectors that carry high speed signals with ease - like multiple MIPI displays and camera ports.In addition to all the pins that supply Ethernet and SDIO and SPI and such, there's also 28 GPIO pins, with up to 6 × UART, 6 × I2C and 5 × SPI.

On the video side, there are dual HDMI output, VideoCore VI graphics with OpenGL ES 3.x support, 4Kp60 hardware decode of H.265 (HEVC) video, and 1080p30 hardware encode of H.264 (AVC) video.

Its great for industrial control or robotic use, digital/video signage, IoT, and AI/machine learning projects

esh Form Factor

Compute Module 4 introduces a brand new form factor, and a compatibility break with earlier Compute Modules. Where previous modules adopted the JEDEC DDR2 SODIMM mechanical standard, with I/O signals on an edge connector, we now bring I/O signals to two high-density perpendicular connectors (one for power and low-speed interfaces, and one for high-speed interfaces).

This significantly reduces the overall footprint of the module on its carrier board, letting you achieve smaller form factors for your products. This version is intended for experienced developers who will be using the board for industrial and commercial applications.

Specifications

  • 1.5GHz quad-core 64-bit ARM Cortex-A72 CPU
  • VideoCore VI graphics, supporting OpenGL ES 3.x
  • 4Kp60 hardware decode of H.265 (HEVC) video
  • 1080p60 hardware decode, and 1080p30 hardware encode of H.264 (AVC) video
  • Dual HDMI interfaces, at resolutions up to 4K
  • Single-lane PCI Express 2.0 interface
  • Dual MIPI DSI display, and dual MIPI CSI-2 camera interfaces
  • 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM
  • Optional 8GB, 16GB or 32GB eMMC Flash storage
  • Optional 2.4GHz and 5GHz IEEE 802.11b/g/n/ac wireless LAN and Bluetooth® 5.0
  • Gigabit Ethernet PHY with IEEE 1588 support
  • 28 GPIO pins, with up to 6 × UART, 6 × I2C, and 5 × SPI



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;