Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 4868 LCD Graphical Displays

  • Adafruit 1.54 Tri-Color Eink / Epaper Display with SRAM - 200X200 with Ssd1681 and Eyespi
  • Jameco Part no.: 2521095
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 4868
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8524.91.1000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
326 326
Adafruit Industries
$22.55
1947 1947
Adafruit Industries
$43.95
SUR320240G028A SUR320240G028A
Jameco ValuePro
$25.95
KMR-1.8 KMR-1.8
Hiletgo
$8.00
WG12864D-STBLWHTC06 WG12864D-STBLWHTC06
Wincom Tech
$14.00
WPI438 WPI438
Velleman
$12.95

$25.75 ea

2 Weeks Lead Time


# of units Price
1+ $25.75
10+ $24.15
50+ $20.95

Request Larger Quantity Quote

Adafruit 1.54" Tri-Color eInk / ePaper Display with SRAM

Features

Easy e-paper finally comes to microcontrollers, with this breakout that's designed to make it a breeze to add a tri-color eInk display. Chances are you've seen one of those new-fangled 'e-readers' like the Kindle or Nook. They have gigantic electronic paper 'static' displays - that means the image stays on the display even when power is completely disconnected. The image is also high contrast and very daylight readable. It really does look just like printed paper!

We've liked these displays for a long time, but breakouts were never designed for makers to use. Finally, we decided to make our own!

We're starting with this small 1.54" tri-color display. It has 200x200 black and red ink pixels and a white-ish background. Using our Arduino library, you can create a 'frame buffer' with what pixels you want to have activated and then write that out to the display. Most simple breakouts leave it at that. But if you do the math, 200 x 200 pixels x 2 colors = 10 KBytes. Which won't fit into many microcontroller memories. Heck, even if you do have 32KB of RAM, why waste 10KB?

So we did you a favor and tossed a small SRAM chip on the back. This chip shares the SPI port the eInk display uses, so you only need one extra pin. And, no more frame-buffering! You can use the SRAM to set up whatever you want to display, then shuffle data from SRAM to eInk when you're ready. The library we wrote does all the work for you; you can just interface with it as if it were an Adafruit_GFX-compatible display.

For ultra-low power usages, the onboard 3.3V regulator has the Enable pin brought out so you can shut down the power to the SRAM, MicroSD, and display.

We even tossed on a MicroSD socket so you can store images, text files, whatever you like to display. Everything is 3 or 5V logic safe so you can use it with any and all microcontrollers.

Comes assembled and tested, with some header. You'll need a soldering iron to attach the header for breadboarding or installing it into your project.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;