Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Adafruit Industries 5036 LED Displays Dot Matrix

  • 64X32 RGB LED Matrix - 2.5mm Pitch
  • Jameco Part no.: 2522207
  • Manufacturer: Adafruit Industries
  • Manufacturer p/n: 5036
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8541.41.0000
  • No datasheet available. Please review the tabs below for product specifications.
You May Also Like
TIL311 TIL311
Texas Instruments
$39.95
LTP-757G LTP-757G
Lite-On Electronics
$0.99
LD788BS-SS22 LD788BS-SS22
Jameco ValuePro
$2.95
420 420
Adafruit Industries
$43.55
607 607
Adafruit Industries
$42.55
SBM-2388ASRG-RG SBM-2388ASRG-RG
Super Bright
$0.99

$55.95 ea

303 ship on Oct. 2


# of units Price
1+ $55.95
10+ $53.15
50+ $47.55

Request Larger Quantity Quote

64x32 RGB LED Matrix - 2.5mm pitch

Features

Bring a little bit of Times Square into your home with this sweet 64 x 32 square RGB LED matrix panel. These panels are normally used to make video walls, here in New York we see them on the sides of busses and bus stops, to display animations or short video clips. We thought they looked really cool so we picked up a few boxes of them from a factory.

This version is the 2.5mm pitch 64x32 RGB LED Matrix. Please note you cannot use an Arduino UNO to drive this size, it's way too big! Use an Arduino Mega, Raspberry Pi, BBB or other device that can handle displaying to RGB matricies and has plenty of RAM.

This is a lot like our 3mm pitch 64x32 RGB LED matrix panel, but the LEDs are eeeven closer, at a tight 2.5mm (P2.5) pitch. It's made to look good indoors, even with a wide-angle view (160 degrees), and look great in ambient light. If you are looking for a wider pitch for a farther view distance, check out our 6mm pitch 64x32 RGB LED Matrix or our 5mm pitch 64x32 RGB LED Matrix.

This matrix has 2048 bright RGB LEDs arranged in a 64x32 grid on the front. On the back, there is a PCB with two IDC connectors (one input, one output: in theory you can chain these together) and 12 16-bit latches that allow you to drive the display with a 1:16 scan rate.

These displays are technically 'chainable' - connect one output to the next input - but our Arduino example code does not support this (yet). It requires a high-speed processor and more RAM than the Arduino has!

These panels require 13 digital pins (6-bit data, 7-bit control) and a good 5V supply, up to 4A per panel. We suggest our 4A regulated 5V adapter and then connecting a 2.1mm jack. Please check out our tutorial for more details!

Comes with:

  • A single 64x32 RGB panel,
  • An IDC cable
  • A plug in power cable

RAM & Processor Requirements

Keep in mind that these displays were designed to be driven by FPGAs or other high speed processors: they do not have built in PWM control of any kind. Instead, you're supposed to redraw the screen over and over to 'manually' PWM the whole thing.

You'll need about 1600 bytes of RAM to buffer the 12-bit color image. You cannot use this size panel with an Arduino UNO (ATmega328) or ATmega32u4 - you need a chip with more RAM! These displays are technically 'chainable' - connect one output to the next input - as long as you have the RAM and CPU to handle it

This display does best with a high speed, high RAM microcontroller like a SAMD21, SAMD51, ESP32, etc. 8-bit micros are going to struggle if they work at all. The good news is that the display is pre-white balanced with nice uniformity so if you turn on all the LEDs it's not a particularly tinted white.

Power Requirements

There's a lot of LEDs! You may need up to 4A per panel. We suggest our 4A regulated 5V adapter and then connecting a 2.1mm jack. Please check out our tutorials for more details!

Connection Requirements

These displays require 13 GPIO pins to control. You may have to use consecutive or special pins depending on the driver firmware. We'll be honest: folks who try to wire directly are usually not successful, its easy to get confused and misconnect. For that reason we strongly recommend a ready-to-go board or adapter that makes wiring as easy as plugging in the cables and powering with 5V

We've also got our great Protomatter library that works in Arduino and CircuitPython for quick usage of many chained matrices.

Please note! These panels are remainder stock from factories that make huge light boards. For that reason, the look and size might vary from batch to batch, even though the basic operation, codebase and tutorial is the same.

A slight oddity with the 2.5mm pitch 64x32 display is green and blue channels are swapped compared to the standard HUB75 pinout. When using with libraries, simply swap the pin numbers for G1, G2 with B1, B2 in software to flip them back around.

Note: Shipping weight reflects UPS' new dimensional weight regulations.



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product
Jameco Register
;