Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 5040.096 3 Conductor AC Power Cords

  • 3-Conductor AC Power Cord 14 AWG NEMA 5-15P to C13 Plug SJTW Jacket 8 Feet Black
  • Jameco Part no.: 2292007
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 5040.096
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
5040.072 5040.072
Quail Electronics
$9.00
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49
10W1-06206 10W1-06206
Jameco ValuePro
$4.95

$18.95 ea

323 ship on Sep. 28


# of units Price
4+ $18.95
20+ $16.95
80+ $15.95

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 4

3-Conductor AC Power Cord 14 AWG NEMA 5-15P to IEC 60320 C13 SJTW Jacket 8 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: IEC 60320 C13
  • Cord Type: SJTW
  • Wire Gauge (AWG): 14 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 8
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 15A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorIEC 60320 C13
AWG/Conductor14/3
Cord TypeSJTW
Length8 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating15 A
Product TypeAC Power Cord
Wire Gauge (AWG)14
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;