Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Molex 51021-0200 Headers and PCB Receptacles

  • PicoBlade 51021 2-Position Receptacle Housing for Female Sockets 0.049" (1.25mm) Natural Free Hanging
  • Jameco Part no.: 2332647
  • Manufacturer: Molex
  • Manufacturer p/n: 51021-0200
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538906000
You May Also Like
50079-8100 50079-8100
Molex
$0.07
CH398-04 CH398-04
Jameco ValuePro
$0.45
7110-10SG-R 7110-10SG-R
Jameco ValuePro
$0.69
7110-16SG-R 7110-16SG-R
Jameco ValuePro
$0.89
7110-20SG-R 7110-20SG-R
Jameco ValuePro
$0.95
7110-26SG 7110-26SG
TE Connectivity
$0.49
7110-34SG 7110-34SG
Jameco ValuePro
$0.69

$0.069 ea

131,265 ship on Sep. 23

*This product is subject to a tariff. See detail in the cart.


# of units Price
2000+ $0.069
6000+ $0.0648
12000+ $0.0617
22000+ $0.0587
200000+ $0.0553

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 2,000

PicoBlade 51021 2-Position Receptacle Housing for Female Sockets 0.049" (1.25mm) Natural Free Hanging

Specifications

  • Series: PicoBlade 51021
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Number of Rows: 1
  • Pitch: 0.049" (1.25 mm)
  • Number of Positions Loaded: None
  • Mounting Type: Free Hanging (In-Line)
  • Contact Termination: Crimp
  • Fastening Type: Friction Lock
  • Color: Natural
  • Note: Contacts Not Included


Report a problem
Suggest a product
Specification Value
Number of Contacts2
Pitch1.25 mm


Report a problem
Suggest a product
Jameco Register
;