Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Quail Electronics 5140.072 3 Conductor AC Power Cords

  • 16 AWG 3-Conductor AC Power Cord NEMA 5-15P to Pigtails SJTW Black Jacket 6 Feet
  • Jameco Part no.: 2291999
  • Manufacturer: Quail Electronics
  • Manufacturer p/n: 5140.072
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.42.9090
You May Also Like
SY005-F-R SY005-F-R
Jameco ValuePro
$9.95
5160.096 5160.096
Quail Electronics
$17.95
7480.072 7480.072
Quail Electronics
$11.95
10W1-02206 10W1-02206
Jameco ValuePro
$3.49
2380.072 2380.072
Quail Electronics
$6.95
M709-41 M709-41
Jameco ValuePro
$5.95
GPC002C GPC002C
Jameco ValuePro
$5.95
10W1-01206 10W1-01206
Jameco ValuePro
$4.49

$9.05 ea

169 ship on Sep. 28


# of units Price
5+ $9.05
25+ $8.35
100+ $7.75

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

3-Conductor AC Power Cord 16 AWG NEMA 5-15P to Pigtails SJTW Jacket 6 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails
  • Cord Type: SJTW
  • Wire Gauge (AWG): 16 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 6
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 13A
  • Operating Temperature: 105°C


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor16/3
Cord TypeSJTW
Length6 ft.
Agency ApprovalsUL, CSA
Jacket ColorBlack
Voltage Rating125 VAC
Current Rating13 A
Product TypeAC Power Cord
Wire Gauge (AWG)16
Number of Conductors3
Color CodesNorth American
Maximum Operating Temperature105°C
ShieldingUnshielded


Report a problem
Suggest a product
Jameco Register
;